S56X, VPX FPGA Board based on Rugged Intel Stratix V GX/GS 6U VPX Board with two VITA-57 FMC I/O Sites
Diseño de referencia usando la pieza 5SGXEA7 de BittWare
Para productos finales
- High-End Applications
Descripción
- S56X, VPX FPGA Board is a rugged 6U VPX card based on the high-band width, power-efficient Intel Stratix V GX/GS FPGA. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. An ARM Cortex-A8 control processor provides a complete control plane interface and a configurable 48-port multi-gigabit transceiver interface supports a variety of protocols, including Serial RapidIO, PCI Express, and 10GigE. The board features up to 8 GB of DDR3 SDRAM as well as Flash memory for booting the FPGAs. Providing additional flexibility are two VITA 57 FMC sites for enhancing the board's I/O and processing capabilities. The S56X also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management
Características clave
-
Embedded System TypeFPGA
-
Family NameStratix V
-
Core ProcessorARM Cortex-A8
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
5SGSMD4H3F35C2NGA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GS Family 360000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA | AÑADIR AL CARRITO | |
|
5SGXEA7K2F40C2ESAB | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | AÑADIR AL CARRITO | |
|
5SGXEA7H2F35I2G | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA Tray | AÑADIR AL CARRITO | |
|
5SGXEA7K2F40C2ESAA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | AÑADIR AL CARRITO |