SI501-2-3-4-EVB, Evaluation Kit that is a USB plug-in board that allows for evaluation of the Si50xfamily of CMEMS oscillators
Diseño de referencia usando la pieza 504JCAB001003DAG de Silicon Labs
Para productos finales
- IP Camera
- Motion Motor Control
- Printer and All-In-One Printer
- Surveillance Camera
Descripción
- SI501-2-3-4-EVB, Evaluation Kit that is a USB plug-in board that allows for evaluation of the Si50xf family of CMEMS oscillators. Si50x CMEMS Oscillator Evaluation Kit provides a tool to ease Si50x MEMS oscillator evaluation and application development. The evaluation kit features a pre-programmed Si504 device and open sockets in each package size for customer evaluation and includes: Si501-2-3-4 Evaluation Board and USB Type A Retractable Cable
Características clave
-
Output Frequency32 to 100000 KHz
Piezas destacadas (13)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
C8051F380-GDI | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 54-Pin Die Wafer Jar | AÑADIR AL CARRITO | |
|
SN74AVC1T45DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | AÑADIR AL CARRITO | |
|
SN74AVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
SN74AVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
SN74AVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
SN74AVC1T45DBVTE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | AÑADIR AL CARRITO | |
|
C8051F380-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
74AVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | AÑADIR AL CARRITO |