SLVA257A Using the TPS5430 as an Inverting Buck-Boost Converter
Diseño de referencia usando la pieza TPS5430DDA de Texas Instruments
Para productos finales
- Battery Charger
- Car Audio
- Distributed Control System
- DVD Player
- Industrial
- LCD TV
- Set-Top Box
Descripción
- Wide input voltage range SWIFT (Switcher With Integrated FET) DC/DC converters are typically used as step-down converters where the derived output is a positive voltage less than the input voltage source. In some cases, it may be required to generate a negative voltage from the input voltage source. In such instances, it is possible to configure the TPS5430/20/10 devices in an inverting buck-boost topology, where the output voltage is negative with respect to ground
Características clave
-
Conversion TypeDC to DC
-
Input Voltage15 V
-
Output Voltage-5 V
-
Efficiency87 %
-
TopologyBuck Boost
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS5430DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
TPS5430DDA-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
TPS5430DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS5430DDA-845524201 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
TPS5430DDARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS5430DDAG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO |