STDES-FANPRE01, Predictive Maintenance Solution Application Board for Fan and Small Motor Applications
Diseño de referencia usando la pieza IIS2DHTR de STMicroelectronics
Documentos asociados
Para productos finales
- Condition Monitoring & Predictive Maintenance
Descripción
- STDES-FANPRE01, general purpose Application Board is designed with a circular form factor (inner diameter 10 mm, outer diameter 32 mm) to perform predictive maintenance and condition monitoring in a typical fan and small motor application use case. The firmware runs on the STM32F412CE microcontroller and enables accelerometer data acquisition, motion processing analysis for predictive maintenance purposes, rotation speed calculation in RPM, and bearing temperature monitoring. The predictive maintenance algorithm helps detect anomalies during equipment operation through configurable thresholds applied to Frequency Domain Monitoring (FDM), which uses FFT processing to generate vibration power spectra for each axis, and Time Domain Monitoring (TDM) based on acceleration peak and acceleration RMS processing
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
STM32F412CEU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray | AÑADIR AL CARRITO | |
|
ABM10AIG-24.000MHZ-4Z-T3 | Abracon | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Automotive AEC-Q200 | AÑADIR AL CARRITO | |
|
STTS751-0DP3F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R | AÑADIR AL CARRITO | |
|
ST715PUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.085A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
IIS2DHTR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | AÑADIR AL CARRITO |