STEVAL-CBL011V1, Demonstration Board for DiSEqC 1.X-compliant dual LNB supply and control IC based on the LNBH26
Diseño de referencia usando la pieza LNBH26LP de STMicroelectronics
Documentos asociados
Para productos finales
- Satellite
- Satellite TV
- STB Satellite Receiver
Descripción
- STEVAL-CBL011V1 demonstration board implements a DC-DC converter based on the LNBH26 device. It is used to power LNBs in dish antennas to receive satellite TV signals. The LNBH26 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards. This single device offers a complete solution for dual-tuner satellite receivers and provides good performance at low cost using a low external component count. The LNBH26 demonstration board includes an I2C bus interface and a factory-trimmed internal 22 kHz tone generator which can be controlled through the DSQIN pin (TTL compatible). This allows immediate DiSEqC data encoding. Thanks to a fully integrated step-up DC-DC converter, the STEVAL-CBL011V1 demonstration board can operate with a single input voltage supply source, ranging from 8 to 15 V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage8 to 15 V
-
Output Current0.5 A
-
Efficiency93 %
-
TopologyBoost
Piezas destacadas (1)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LNBH26PQR | STMicroelectronics | Power Supply Controllers and Monitors | LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R | AÑADIR AL CARRITO |