STEVAL-ILL005V1, VIPer12A-E Off-Line, Constant Current Driver Evaluation Board for High Intensity LEDs
Diseño de referencia usando la pieza VIPer12A de STMicroelectronics
Para productos finales
- High-Brightness LED Driver
Descripción
- STEVAL-ILL005V1, Evaluation Board represents a low cost, high efficiency, high brightness multiple LED driver based on the integrated off-line switching regulator VIPer12A-E. The board is an off-line, constant current power supply capable of driving from 1 to 4 LEDs in series operating from universal mains input. The output current can be selected for compatibility with 1 W, 3 W and 5 W LEDs with a total output power of up to 6 W
Características clave
-
Input Voltage90 to 264 (AC) V
-
Output Current0.35|0.7|1 A
-
Output Power6 W
-
Number of Derived Elements1 to 4
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TSM103WAID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N Tube | AÑADIR AL CARRITO | |
|
TSM103WAIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
TSM103WIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
TSM103WID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SO N Tube | AÑADIR AL CARRITO | |
|
VIPER12ADIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP | AÑADIR AL CARRITO | |
|
VIPER12ASTR-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N | AÑADIR AL CARRITO | |
|
VIPER12AS-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N | AÑADIR AL CARRITO |