STEVAL-IME002V2, Single-Lead Electrocardiogram (ECG) and Body Impedance Evaluation Board based on HM301D
Diseño de referencia usando la pieza HM301D de STMicroelectronics
Para productos finales
- Automatic External Defibrillator (AED)
- Electrocardiogram (ECG)
- Health Wellness & Fitness
- Heart Rate Monitoring
Descripción
- STEVAL-IME002V2, Evaluation Board is designed around the new HM301D diagnostic-quality analog front end for bio-electric sensors and bio-impedance measurements. The board is designed to demonstrate the performance of the HM301D in a single-lead ECG system, such as automated external defibrillator (AED), portable ECG, fitness and heart rate monitoring. It hosts a 32-bit microcontroller from the STM32 family, which manages the SPI protocol of the HM301D and USB communication to/from a PC
Características clave
-
Signal Conditioning TypeConversion
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
STG3692QTR | STMicroelectronics | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin QFN T/R | AÑADIR AL CARRITO | |
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | AÑADIR AL CARRITO | |
|
LD59015C33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-323 T/R | AÑADIR AL CARRITO | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
HM301DL | STMicroelectronics | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 40-Pin LGA Tray | AÑADIR AL CARRITO |