STEVAL-ISQ013V1, Low-Side Current Sensing Demonstration Board based on TS507 Op Amp
Diseño de referencia usando la pieza TS507 de STMicroelectronics
Para productos finales
- Automotive Applications
- Industrial Applications
Descripción
- STEVAL-ISQ013V1, Demonstration Board implements a low-side current sensing which consists in placing a sense resistor between the load and the circuit ground and the resulting voltage drop is amplified using TS507 op-amp. The common mode voltage is close to ground, what ever the voltage of the power source, so the current sense voltage can be amplified by this low voltage op-amp without any restrictions. The circuit offers very stable electrical characteristics over the entire supply voltage range and is particularly intended for automotive and industrial applications
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TS507CLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TS507IYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TS507IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
TS507ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |