STEVAL-MKI187V1, ArgonKey Mezzanine Board based on different ST Sensors
Diseño de referencia usando la pieza STM32F412CG de STMicroelectronics
Para productos finales
- Internet of Things (IoT)
Descripción
- STEVAL-MKI187V1, Mezzanine Board (also referred to as 96Boards Argonkey) designed according to the Linaro specification. The board acts as a sensor hub platform for all 96Boards compliant products. The board can be used as a standalone board or connected to the HiKey (LeMaker) board from 96Boards. The board has two buttons (Reset and user) and several LEDs that are appropriately positioned for IoT hardware applications
Piezas destacadas (22)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LSM6DSL | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | AÑADIR AL CARRITO | |
|
LPS22HBTR | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | AÑADIR AL CARRITO | |
|
LP3943ISQX/NOPB | Texas Instruments | LED Drivers | LED Driver 16 Segment 550uA Supply Current 24-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
LIS2MDLTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA T/R | AÑADIR AL CARRITO | |
|
VL53L0X | STMicroelectronics | Proximity Sensors | Proximity Sensor Environmental 2mm 2.6V to 3.5VDC 12-Pin LGA | AÑADIR AL CARRITO | |
|
M24C02-FMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | AÑADIR AL CARRITO | |
|
LSM6DSLUSTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | AÑADIR AL CARRITO | |
|
M24C02-FMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
LP3943ISQX/NOPB | Texas Instruments | LED Drivers | LED Driver 16 Segment 550uA Supply Current 24-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
ABS06-107-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) ±250ppm (Stability) 4.1pF FUND 80000Ohm 2-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
LSM6DSL | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA Tray | AÑADIR AL CARRITO | |
|
M24C02-FDW6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | AÑADIR AL CARRITO |