STEVAL-POEL45W1, Power over Ethernet (PoE) Powered 45W LED Driver with Bluetooth Low Energy (BLE) Enabled Control Reference Design
Diseño de referencia usando la pieza PM8805TR de STMicroelectronics
Para productos finales
- LED Lighting
Descripción
- STEVAL-POEL45W1, Power over Ethernet (PoE) powered LED driver reference design delivers a power output of 45W and dims LEDs down to 1% of the maximum brightness without any flicker. The solution supports remote dimming control via Bluetooth with the PoE Lighting Android application (available on Google Play). You can use this reference design to develop complete indoor network-powered lighting solutions with IP-based Powered Devices (PDs), without additional AC power infrastructure, and extend the functionality to include remote data management via existing LAN networks
Características clave
-
Input Voltage37 to 57 V
-
Output Voltage3.3 V
-
Output Current1.4 A
-
Output Power45 W
-
Number of Derived Elements6 to 11
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LED6000PHR | STMicroelectronics | LED Drivers | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
VIPER012XSTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 33kHz T/R 10-Pin SSOP | AÑADIR AL CARRITO | |
|
PM8805TR | STMicroelectronics | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 36V 57V 43-Pin VFQFPN EP | AÑADIR AL CARRITO |