TIDA-00094, Quad-Channel 250-Msps Digitizer with Variable Gain Amplifier Reference Design
Diseño de referencia usando la pieza ADS4449IZCR de Texas Instruments
Para productos finales
- AC/DC Coupling Applications
Descripción
- TIDA-00094, Quad-Channel 250-Msps Digitizer with Variable Gain Amplifier Reference Design. This reference design shows a quad channel, 14-bit, 250-Msps digitizer with wide input range using the LMH6881 programmable differential amplifier and ADS4449 quad-channel, 14-bit, 250-Msps ADC. Performance versus input frequency is shown for both AC and DC coupled applications. Various options for common-mode voltages, power supplies and interfaces are discussed and measured to meet the requirements of a variety of applications
Características clave
-
ADC Resolution14 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels4CH
Piezas destacadas (15)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | AÑADIR AL CARRITO | |
|
LMH6881SQE/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 24-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | AÑADIR AL CARRITO | |
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
THS770006IRGET | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 24-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
THS4509RGTR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | AÑADIR AL CARRITO |