TIDA-00119, 12-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC)
Diseño de referencia usando la pieza ADS8638SRGE de Texas Instruments
Documentos asociados
Para productos finales
- Industrial Programmable Logic Controllers (PLCs)
Descripción
- TIDA-00119, 12-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC). TIDA-00119 is a complete, highly-integrated PLC analog input module front-end reference design that is designed and tested to meet IEC61000-4 standards for industrial automation systems. The design can be configured for 4 differential inputs or 8 single-ended inputs with 12-bit ADC resolution and a sample rate of up to 1MSPS. These inputs can also be programmed to take current or voltage inputs with selectable ranges. The design also includes an isolated power supply providing all necessary module voltages, input surge and ESD protection and an isolated digital data interface that can be connected to any microcontroller, FPGA or ASIC via SPI interface
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Piezas destacadas (20)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS71501DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
TPS71533DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
ISO7141CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
OPA4140AIPWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
REF3330AIDCKT | Texas Instruments | Voltage References | V-Ref Precision 3V 5mA 3-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
AT24C02C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
OPA4140AIPW | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
REF3330AIDCKR | Texas Instruments | Voltage References | V-Ref Precision 3V 5mA 3-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
TPS71501DCKR-824922501 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO |