TIDA-00209, Isolated Current Shunt and Voltage Measurement Reference Design for Motor Drives Using AM437x
Diseño de referencia usando la pieza AMC1304M25DW de Texas Instruments
Para productos finales
- AC Motor
- Motion Control
- Power Supplies
- Servo Motor
- Solar Power Inverter
Descripción
- TIDA-00209, Reference Design uses the AMC130x reinforced isolated delta-sigma modulators along with AM437x Sitara ARM Cortex-A9 Processor, which implements Sinc filters on PRU-ICSS. The design provides an ability to evaluate the performance of these measurements: three motor currents, three inverter voltages and the DC Link voltage
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels1CH
Piezas destacadas (14)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AMC1304M05DWR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TLV70450DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
INA826AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
AMC1304M05QDWQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AMC1304M05QDWRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
INA826AIDGK | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP Bulk | AÑADIR AL CARRITO | |
|
CDCLVC1108PWR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 16-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
OPA211AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |