TIDA-00236, Low Side 0.5A, 8Ch Digital Output Module Reference Design for PLC
Diseño de referencia usando la pieza ISO7421DR de Texas Instruments
Documentos asociados
Para productos finales
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Smart Sensor
Descripción
- TIDA-00236, Low Side 0.5A 8ch Digital Output Module for PLC. The Digital Output Modules are a standard component in a PLC/PAC or DCS to control actuators, motors and other resistive, capacitive or inductive loads. Customers will benefit from this integrated protected low side drivers and the low pin count control interface which saves pins and isolation channels. The design is capable of delivering 0.5A on all 8 channels in a small form factor without compromising thermal management
Características clave
-
Interface StandardsSPI
Piezas destacadas (11)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM2936MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TLC5927IDBQR | Texas Instruments | LED Drivers | LED Driver 16 Segment 20000uA Supply Current 24-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
DRV8804PWP-P | Texas Instruments | Motor Controller and Driver ICs | Stepper Motor Driver | AÑADIR AL CARRITO | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
DRV8804PWPR | Texas Instruments | Motor Controller and Driver ICs | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
AT24C02C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LM5009AMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
ISO7141CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
LM5009AMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LM2936MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
ISO7421DR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R | AÑADIR AL CARRITO |