TIDA-00368, Reference Design for Interfacing Current Output Hall Sensors and CTs with Differential ADC/MCU
Diseño de referencia usando la pieza OPA322AIDBVR de Texas Instruments
Para productos finales
- CNC Machine
- Industrial Drives
- Inverters
- Motion Control
- Power Supplies
- Robotics
- Servo Motor
- Solar Power Inverter
- UPS System
Descripción
- TIDA-00368, Reference Design for Interfacing Current Output Hall Sensors and CTs with Differential ADC/MCU. The TIDA-00368 reference design provides a reference solution for interfacing current output Hall sensors and current transformers to differential ADC (Standalone and integrated into MCU). The differential signal conditioning circuit is designed to measure motor current with an accuracy of ±0.5% across operating temperature range from -25 to +75 degree Celsius. The output common-mode voltage of the differential amplifier can be selected to either 1.25V or 2.5V
Piezas destacadas (12)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS62150RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
THS4531AIDGK | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP Tube | AÑADIR AL CARRITO | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
REF2025AIDDCT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TLV1702AIDGK | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±18V/36V Medical 8-Pin VSSOP Tube | AÑADIR AL CARRITO | |
|
LP2992AILD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
REF2025AIDDCR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 20mA 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LP2992AILD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
OPA322AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |