TIDA-00392, Monitoring Voltage Rails on Delfino with TPS3702 Reference Design
Diseño de referencia usando la pieza TMS320F28377DPTP de Texas Instruments
Documentos asociados
Para productos finales
- Power Grid Monitor
- Power Line Communication
Descripción
- TIDA-00392, Monitoring Voltage Rails on Delfino with TPS3702 Reference Design. The C2000 Delfino microcontrollers demand for a tight tolerance on both of its supply rails, this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both under voltage and overvoltage conditions on each voltage rail, this layout is also less prone to asserting nuisance resets due to the user selectable options on the TPS3702 product family
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS3702CX33DDCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.3V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
TPS3702CX12DDCT | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.2V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS3702CX12DDCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.2V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
TMS320F28377DPTPT | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TMS320F28377DPTPQ | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TMS320F28377DPTPEP | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V Medical 176-Pin HLQFP EP Tray | AÑADIR AL CARRITO | |
|
TMS320F28377DPTPS | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100 | AÑADIR AL CARRITO |