TIDA-00456, Voltage and Current Measurement Reference Design for Automotive On-Board Charger System
Diseño de referencia usando la pieza INA138QPWRQ1 de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
- Hybrid Electric Vehicle
- Industrial
Descripción
- TIDA-00456, Voltage and Current Measurement Reference Design for Automotive On-Board Charger System. This Design uses current shunt amplifiers, operational amplifiers (Op-Amp), ADCs and digital isolators to provide current and voltage measurements for an on-board charger system in a hybrid-electric/electric vehicle. The measured current and voltage can be used as control signals for battery charging optimization. The design is capable of measuring high-side current at up to 400V common-mode voltage, while being isolated from the AC portion of the charging circuit to reduce noise
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADS1115QDGSRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial Automotive AEC-Q100 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
ISO7241CQDWRQ1 | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TLC2272AQDRG4Q1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive AEC-Q100 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
INA138QPWRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 36V Automotive AEC-Q100 8-Pin TSSOP T/R | AÑADIR AL CARRITO |