TIDA-00996, Synchronized Multi-Transmitter Reference Design: Method of Time-Aligning Multiple DAC38J82 in JESD20
Diseño de referencia usando la pieza DAC38J82IAAV de Texas Instruments
Para productos finales
- Electronic Warfare
- Radar System
- Smart Antenna System
- Vector Signal Generator
Descripción
- TIDA-00996, Synchronized Multi-Transmitter Reference Design: Method of Time-Aligning Multiple DAC38J82 in JESD20. To further increase the range, data rate, and reliability of modern mobile communications systems, system designers continue to place more emphasis on multiple-antenna transmitter systems to achieve combinations of spatial diversity and spatial multiplexing. Such implementations can further compensate for path loss and the multipath effect of transmission mediums. These implementations can also potentially increase range and data rate and improve reliability. Multiple-antenna systems with beamforming techniques also allows for better focus of transmitter energy and the system can potentially reduce the size of an antenna while increasing the transmitter range
Características clave
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.8G SPS
-
Number of Channels4CH
Piezas destacadas (16)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | AÑADIR AL CARRITO | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
SN74AUP1T14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | AÑADIR AL CARRITO | |
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | AÑADIR AL CARRITO | |
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | AÑADIR AL CARRITO | |
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |