TIDA-010004, 12V, 15W Power Limit, Single Driver-Based Stepper, Brushed DC and Actuator Drive Reference Design
Diseño de referencia usando la pieza DRV8847SPWR de Texas Instruments
Para productos finales
- Air Conditioning
- Air Purifiers
- Aircraft Engine Monitoring System
- Blender
- Coffee Maker
- Cooker
- Cordless Phone
- Dishwasher
- Dryer
- Fans
- Food Processor
- Gaming and Toys
- Humanoid
- I/O Modules
- Lawn Mower
- Medical Ventilator
- Multifunction Control
- Oven
- Personal User Interface Devices (PUID)
- Portable Printer
- Power Tool
- Pumps
- Refrigerator and freezer
- Residential Water Heater
- Robotics
- Surgical Equipments
- Vacuum Cleaner
- Vacuum Robot
- Washer
Descripción
- TIDA-010004, Reference design demonstrates a multi-load drive using one driver chip in multiple configurations enabling reduced inventory. The multiple loads include one bipolar stepper motor, one brushed DC motor, and three actuator or solenoid loads driven from a 12V DC supply. The design shows less than two percent accuracy error in input current limit, that helps to achieve a precise power limit for helping easy qualification as a low-power circuit, defined by IEC 60335-1. This reference design incorporates enhanced protections like open load detect, noise tolerant short circuit, overcurrent, overvoltage, undervoltage, overtemperature, surge and ESD protection all which helps to achieve a reliable and robust system design
Características clave
-
Motor TypeDC Motor|Stepper Motor
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS259631DDAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 19V 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
DRV8847PWPR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
MSP430FR5739IDAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 38-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
DRV8847SPWR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 16-Pin TSSOP T/R | AÑADIR AL CARRITO |