TIDC-BLE-METER-READING, Bluetooth Low Energy for Energy Monitoring Reference Design
Diseño de referencia usando la pieza MSP430i2040TPW de Texas Instruments
Documentos asociados
- Bluetooth Low Energy Schematic (from TIDM-3OUTSMTSTRP)
- Bluetooth Low Energy Gerber (from TIDM-3OUTSMTSTRP)
- Bluetooth Low Energy Assembly Drawing (from CC-DEVPACK-DEBUG)
- Bluetooth Low Energy BOM (from TIDM-3OUTSMTSTRP)
- Bluetooth Low Energy Gerber (from CC-DEVPACK-DEBUG)
- Bluetooth Low Energy CAD Files (from TIDM-3OUTSMTSTRP)
- Bluetooth Low Energy Schematic (from CC-DEVPACK-DEBUG)
- TIDC-BLE-METER-READING Code Examples
- Bluetooth Low Energy Assembly Files (from TIDM-3OUTSMTSTRP)
- Bluetooth Low Energy BOM (from CC-DEVPACK-DEBUG)
- Bluetooth Low Energy PCB (from CC-DEVPACK-DEBUG)
- Bluetooth Low Energy Layer Plots (from TIDM-3OUTSMTSTRP)
Para productos finales
- Clothes Dryer
- Energy
- Home Appliances
- Home Automation
- Power Quality Meter
- Refrigerator and freezer
- Washer
Descripción
- TIDC-BLE-METER-READING, Bluetooth Low Energy for Energy Monitoring Reference Design. The TIDC-BLE-METER-READING reference design focuses on an application for reading an energy monitor device over a Bluetooth Low Energy (BLE) link using the SimpleLink CC2650 multi-standard wireless MCU and corresponding SensorTag module. The module is then connected to the hardware (with a minor modification) from the design TIDM-3OUTMSTSTRP as the metering data source. This Design also includes an android application that functions as a remote reader and control terminal
Características clave
-
Embedded System TypeMCU
-
Family NameMSP430
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TM4C1294NCPDTT3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP T/R | AÑADIR AL CARRITO | |
NX3225GA16.000MSTDCRG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | AÑADIR AL CARRITO | ||
|
LM4040B25IDCKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 15mA 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
TPS79601DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
MSP430I2040TPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | AÑADIR AL CARRITO |