TIDEP0018, Parallel Camera Interface for Sitara Processors
Diseño de referencia usando la pieza SN74AVC1T45DCKR de Texas Instruments
Descripción
- TIDEP0018, Parallel Camera Interface for Sitara Processors. This camera interface design connects to a 10-bit parallel interface to the AM335x general purpose memory controller (GPMC) 16-bit multiplexed address/data bus. This design consumes roughly 150mW less power than typical USB solutions, and is ideal for applications like portable data terminals, ruggedized handhelds, portable consumer, industrial handhelds and others. The reference design is based on the QuickLogic 3.1 MP Camera Sensor (using an Aptina 3.1 MP sensor) connected to a camera expansion board. Together, they connect to the BeagleBone platform. The BeagleBone and the QuickLogic 3.1 MP camera add-on board are available for purchase
Características clave
-
Embedded System TypeSoC
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBoard
Piezas destacadas (19)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
219-2MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | AÑADIR AL CARRITO | |
|
219-2MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | AÑADIR AL CARRITO | |
|
219-2MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | AÑADIR AL CARRITO | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
SN74LVC1G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 | AÑADIR AL CARRITO | |
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
219-2MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | AÑADIR AL CARRITO | |
|
TPS73701DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
2192MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | AÑADIR AL CARRITO | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | AÑADIR AL CARRITO | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | AÑADIR AL CARRITO |