TIDM-3PHMETER-ROGOWSKI, Implementation of a 3-Phase Rogowski Coil Based Watt Hour Meter Reference Design
Diseño de referencia usando la pieza MSP430F67791AIPZ de Texas Instruments
Descripción
- TIDM-3PHMETER-ROGOWSKI, Implementation of a 3-Phase Rogowski Coil Based Watt Hour Meter Reference Design. This design, implements a highly integrated single chip electricity metering solution, with support for Rogowski Coil current sensors. Hardware and software design files are provided to enable calculation of various parameters for multi-phase energy measurement, such as RMS current/voltage, active and reactive power and energies, power factor and frequency. The added hardware and software support for Rogowski Coils make it easy to interface with Rogowski coils with minimal hardware changes when migrating from traditional current transformers
Características clave
-
Embedded System TypeMCU
-
Family NameMSP430
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | AÑADIR AL CARRITO | |
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TPS54060ADGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | AÑADIR AL CARRITO | |
|
MSP430F67791AIPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 100-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
MSP430F67791AIPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 100-Pin LQFP T/R | AÑADIR AL CARRITO |