TIPD153, Single-Channel Industrial Voltage/Current Output Driver, Isolated, EMC/EMI Tested Reference Design
Diseño de referencia usando la pieza DAC8760IRHA de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
- Industrial
- System Monitoring and Control
Descripción
- TIPD153, Single-Channel Industrial Voltage/Current Output Driver, Isolated, EMC/EMI Tested Reference Design the circuit features a digitally controlled voltage or current output that produces the standard outputs of 0-20mA, 0-24mA, 4-20mA, 0-5V, +/-5V, 0-10V and +/-10V outputs based on the internal register settings of the DAC8760. The design includes the required external protection circuitry needed to pass the IEC61000-4-2/3/4/6 tests and IEC61000-4 test results are included. The protection circuitry does not negatively affect the voltage or current output performance resulting in <0.1% total unadjusted error (TUE) for both outputs
Características clave
-
DAC Resolution16 Bit
-
Number of Channels1CH
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ISO7641FCDWR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
ISO7641FCDW | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
DAC8760IRHAR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
DAC8760IRHAT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R | AÑADIR AL CARRITO |