TPS2358 Dual-Slot ATCA Advanced MC Controller Evaluation Module
Diseño de referencia usando la pieza TPS2358RGZ de Texas Instruments
Documentos asociados
Para productos finales
- ATCA Power Management
Descripción
- Dual-Slot AdvancedMC Controller Evaluation Module (TPS2358EVM) is a PCB platform for users to learn about the features and operation of the TPS2358 integrated circuit. The TPS2358 Dual-Slot ATCA AdvancedMC Controller manages two 12V and two 3.3V power rails, and features inrush and fault current limiting, FET OR-ing, input UVLO protection and logic-level enable inputs. Current control on the 12V rails has a high degree of programmability, including independent current limit and fast trip thresholds. Overcurrent fault timing is managed with user-programmable shut-down delays, and each of the four power channels has dedicated fault and power good reporting outputs. In addition, current sense and pass and block FET's for the 3.3V channels are fully integrated into the device
Características clave
-
Input Voltage2.85 to 3.5 |8.8 to 13.2 V
-
Output Voltage3.135 to 3.465|10.8 to 13.2 V
-
Output Current-7.4@12V|-0.165@3.3V A
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
BD08AV | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
BD08E | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
1101M2S3CBE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
TPS2358RGZR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 4-CH 4V/15V N-Channel 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS2358RGZT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 4-CH 4V/15V N-Channel 48-Pin VQFN EP T/R | AÑADIR AL CARRITO |