TPS43331EVM evaluation module for TPS43331 Switch Mode Power Supply Multiple-output voltage regulator
Diseño de referencia usando la pieza TPS43331QDAPRQ1 de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
- Processor Power Management
Descripción
- TPS43331EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS43331 Switch Mode Power Supply Multiple-output voltage regulator
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2 to 30 V
-
Output Voltage3.3|5 V
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MSP430F2013IPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
BD07AV | C&K | Switch DIP | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
BD07 | C&K | Switch DIP | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | AÑADIR AL CARRITO | |
|
TPS79801QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TPS79801QDGNRQ1-243853307 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TPS43331QDAPRQ1 | Texas Instruments | PMIC Solutions | Power Supply for Microcontrollers and DSPs 5V to 40V Automotive AEC-Q100 38-Pin HTSSOP EP T/R | AÑADIR AL CARRITO |