TPS54339EVM-056, Evaluation Board using TPS54339, 3-A Synchronous Step-Down Converter with D-CAP2 Mode
Diseño de referencia usando la pieza TPS54339DDA de Texas Instruments
Para productos finales
- Blu-ray Player and Home Theater
- Networking Home Terminal
- Power Supplies
- Set-Top Box
Descripción
- TPS54339EVM-056, Evaluation Board using TPS54339 single, adaptive on-time, D-CAP2-mode, synchronous buck converter requiring a low external component count. The D-CAP2 control circuit is optimized for low-ESR output capacitors such as POSCAP, SP-CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 600 kHz. The high-side and low-side switching MOSFETs are incorporated inside the TPS54339 package along with the gate-drive circuitry
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 23 V
-
Output Voltage1.05 V
-
Output Current3 A
-
Efficiency87.5 %
-
TopologyBuck
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS54339DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS54339DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO |