TPS5450EVM-254, Evaluation Board for the TPS5450 SWIFT Regulator, Step-Down Converter
Diseño de referencia usando la pieza TPS5450DDA de Texas Instruments
Para productos finales
- Battery Charger
- Distributed Control System
- LCD Display
- Plasma TV
Descripción
- TPS5450EVM-254, Evaluation Board for the TPS5450 SWIFT Regulator, Step-Down Converter. The Evaluation module is designed to demonstrate a typical printed-circuit-board application using the TPS5450 regulator (Vin 10V - 31V, up to 5A). This does not reflect the full range of possible input and output voltages that may be used when designing with this part. The switching frequency is internally set at a nominal 500kHz. The high-side MOSFET is incorporated inside the TPS5450 package along with the gate drive circuitry
Características clave
-
Conversion TypeDC to DC
-
Input Voltage10 to 31 V
-
Output Voltage5 V
-
Output Current0 to 5 A
-
Efficiency93.4 %
-
TopologyBuck
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS5450DDAG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
TPS5450DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS5450DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
TPS5450DDARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS5450DDAR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R | AÑADIR AL CARRITO | |
|
TPS5450DDA-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO |