TPS92550EVM/NOPB, Evaluation Board for the TPS92550, 450-mA, 36-V LED Driver Micro-Module
Diseño de referencia usando la pieza TPS92550TZ de Texas Instruments
Para productos finales
- LED Lighting
- LED String
Descripción
- TPS92550EVM/NOPB, Evaluation Board for the TPS92550, is a 450-mA, 36-V Constant Current Buck LED Driver Micro- Module drives maximum 450mA LED current up to 10 LEDs in a single string (maximum 14W). It integrates all the power components including the power inductor. The TPS92550 provides a full turn-key, highly efficient solution for wide range of single string LED lighting applications with up to 96% power efficiency. The TPS92550 accepts an input voltage ranging from 4.5V to 36V and delivers a highly accurate 350mA LED current as default
Características clave
-
Input Voltage4.5 to 36 V
-
Output Current0.45 A
-
Output Power14 W
-
Number of Derived Elements10
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS92550TZ/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
TPS92550TZX/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
TPS92550TZ/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
TPS92550TZX/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO |