Typical Application Circuit for LT8304IS8E 4V to 80Vin, 5Vout Isolated Flyback Converter
Diseño de referencia usando la pieza LT8304IS8E de Analog Devices
Para productos finales
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Telecom Power Supply
Descripción
- Typical Application Circuit for LT8304IS8E 4V to 80Vin, 5Vout Isolated Flyback Converter. The LT8304 is a monolithic Micro-power isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4 to 80 V
-
Output Voltage5 V
-
TopologyFlyback
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT8304IS8E-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
LT8304IS8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
LT8304IS8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
LT8304IS8E#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO |