Typical Application Circuit for LT8606EMSE 5V and 3.3V with Ratio Tracking Step-Down Regulator
Diseño de referencia usando la pieza LT8606EMSE de Analog Devices
Para productos finales
- Power Supplies
Descripción
- Typical Application Circuit for LT8606EMSE 5V and 3.3V with Ratio Tracking Step-Down Regulator. The LT8606 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7 uA of non-switching quiescent current. The LT8606 can deliver 350mA of continuous current
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5.6 to 42 V
-
Output Voltage3.3|5 V
-
Output Current0.35 A
-
Efficiency92 %
-
TopologyBuck
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT8606EMSE#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT8606EMSE#TRPBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT8606EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT8606EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO |