Typical Application Circuit for LTC3119HFE 12V to 12V, 1MHz Line Conditioner with 8.5V Undervoltage Lockout Threshold
Diseño de referencia usando la pieza LTC3119HFE de Analog Devices
Para productos finales
- Battery Powered Systems
- Power Supplies
- Solar Power
Descripción
- Typical Application Circuit for LTC3119HFE 12V to 12V, 1MHz Line Conditioner with 8.5V Under voltage Lockout Threshold. The LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to or below the output voltage
Características clave
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage12 V
-
TopologyBuck Boost
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3119HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
LTC3119HFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP T/R | AÑADIR AL CARRITO |