Typical Application Circuit for LTC3634EUFD Step-Down Regulator with 2-Phase VTT Termination Using Two Input Supplies
Diseño de referencia usando la pieza LTC3634EUFD de Analog Devices
Para productos finales
- DDR Memory
Descripción
- Typical Application Circuit for LTC3634EUFD Step-Down Regulator with 2-Phase VTT Termination Using Two Input Supplies. The LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2 and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.6 to 3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3634EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3634EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP Tube | AÑADIR AL CARRITO |