Typical Application Circuit for LTC7851EUHH 1.0V/60A and 1.2V/60A Dual-Output Step-Down Converter with DrMOS
Diseño de referencia usando la pieza LTC7851EUHH de Analog Devices
Para productos finales
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
Descripción
- Typical Application Circuit for LTC7851EUHH 1.0V/60A and 1.2V/60A Dual-Output Step-Down Converter with DrMOS. The LTC7851 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
Características clave
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1|1.2 V
-
Output Current60 A
-
TopologyBuck
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC7851EUHH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | AÑADIR AL CARRITO | |
|
LTC7851EUHH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | AÑADIR AL CARRITO | |
|
LTC7851EUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | AÑADIR AL CARRITO | |
|
LTC7851EUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | AÑADIR AL CARRITO |