Typical Application Circuit Using MCP1631 High-Speed, Pulse Width Modulator for +5V ac-dc or USB Input Application
Diseño de referencia usando la pieza MCP1631HV de Microchip Technology
Para productos finales
- Battery Management
- LED Lighting
Descripción
- Typical Application Circuit Using MCP1631 High-Speed, Pulse Width Modulator for +5V ac-dc or USB Input Application. The MCP1631 is a high-speed microcontroller based pulse width modulator (PWM) used to develop intelligent power systems
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage3.3|5 V
-
Output Current0.25 A
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP1631HV-330E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
MCP1631HV-500E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
MCP1631HV-330E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
MCP1631HV-500E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO |