Typical Application Circuit Using TC7662B Charge Pump for Paralleling Devices
Diseño de referencia usando la pieza TC7662B de Microchip Technology
Para productos finales
- Power Supplies
Descripción
- Typical Application Circuit Using TC7662B Charge Pump for Paralleling Devices. The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 15 V
-
Efficiency96 %
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
REJ-TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TC7662BCOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TC7662BEPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
TC7662BCPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
TC7662BCOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
TC7662BEOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO |