Typical Application for 150mA RF ULDO REGULATOR For Adjustable Version
Diseño de referencia usando la pieza AP2202 de Diodes Incorporated
Para productos finales
- Cellular Phone
- Computer Motherboard Systems
- Consumer Electronics
- Cordless Phone
- Digital Still Camera (DSC)
- Palmtops
- Personal Digital Assistant
- Portable Communicators
Descripción
- Typical Application for 150mA RF ULDO REGULATOR For Adjustable Version. The AP2202 is a 150mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 165mV at 150mA), very low standby current (1uA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AP2202K-3.0TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP2202R-3.3TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
AP2202K-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AP2202K-2.8TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP2202K-ADJTRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP2202K-3.3TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP2202K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AP2202K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO |