Typical Application for AP7115 150Ma Low Dropout Linear Regulator With shut-down
Diseño de referencia usando la pieza AP7115 de Diodes Incorporated
Para productos finales
- Battery-Powered Devices
- CD Player
- Cellular Phone
- GSM
- Handheld Electronics
- Notebook
- PC Peripherals
- Wireless Communications
- Wireless LAN Card
Descripción
- Typical Application for AP7115 150Ma Low Dropout Linear Regulator With shut-down. The AP7115 is a 150mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band gap reference, current-limit and thermal shutdown circuit
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (13)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AP7115-28SEG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-353 T/R | AÑADIR AL CARRITO | |
|
AP7115-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-33SEG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-353 T/R | AÑADIR AL CARRITO | |
|
AP7115-25SEG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-353 T/R | AÑADIR AL CARRITO | |
|
AP7115-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-35WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.5V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-12WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO | |
|
AP7115-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-25 T/R | AÑADIR AL CARRITO |