Typical Application for LDK220, 200mA low quiescent current and low noise adjustable output voltage LDO
Diseño de referencia usando la pieza LDK220 de STMicroelectronics
Para productos finales
- Battery Powered Equipment
- Desktop PC
- Industrial
- Laptop
- Set-Top Box
- Television
Descripción
- Typical Application for LDK220, 200mA low quiescent current and low noise adjustable output voltage LDO. The LDK220 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 13.2 V, with a typical dropout voltage of 100 mV
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (21)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LDK220M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.185V 0.2A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LDK220PU40R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4V 0.2A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
LDK220U33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
LDK220U50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
LDK220C33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R | AÑADIR AL CARRITO | |
|
LDK220M40R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4V 0.2A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LDK220C50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SOT-323 T/R | AÑADIR AL CARRITO | |
|
LDK220PU-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.185V 0.2A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
LDK220PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
LDK220C27R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 5-Pin SOT-323 T/R | AÑADIR AL CARRITO | |
|
LDK220M27R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LDK220C-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.185V 0.2A 5-Pin SOT-323 T/R | AÑADIR AL CARRITO |