Typical Application for LM317L Current Limited 6V Charger
Diseño de referencia usando la pieza LM317L de Texas Instruments
Para productos finales
- Automotive Lighting
- Battery Charger
- Switching Power Supply
Descripción
- Typical Application for LM317L Current Limited 6V Charger. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
Características clave
-
Conversion TypeDC to DC
-
Input Voltage115 (AC) V
-
Output Voltage80 V
-
Output Current0.02 A
-
TopologyLDO
Piezas destacadas (46)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM317LIDR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
LM317LZ/LFT4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
LM317LCLPR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
LM317LZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
LM317LZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
LM317LCPWRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
LM317LILPR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
LM317LIDRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
LM317LCDRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
LM317LIPKG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
LM317LZ/LFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO |