Typical Application for LT3494 - Micro-power Low Noise Boost Converters with Output Disconnect
Diseño de referencia usando la pieza LT3494 de Analog Devices
Documentos asociados
Para productos finales
- Power Supplies
Descripción
- Typical Application for LT3494 - Micro-power Low Noise Boost Converters with Output Disconnect. The LT3494/LT3494A are low noise boost converters with integrated power switch, Schottky diode and output disconnect circuitry
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage16 V
-
Output Current0.016 A
-
TopologyBoost
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT3494EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3494EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3494EDDB#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3494EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3494EDDB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP | AÑADIR AL CARRITO |