Typical Application for LT3990IMSE 3.3V Synchronous Step-Down Converter
Diseño de referencia usando la pieza LT3990IMSE de Analog Devices
Para productos finales
- Automotive Battery
- Industrial Supplies
- Portable Power
Descripción
- Typical Application for LT3990IMSE 3.3V Synchronous Step-Down Converter. The LT3990 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 62V and consumes only 2.5uA of quiescent current
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 62 V
-
Output Voltage3.3 V
-
Output Current0.35 A
-
TopologyBuck
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT3990IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT3990IMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT3990IMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT3990IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT3990IMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT3990IMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO |