Typical Application for LTC1400, 12-Bit, 400-ksps Analog to Digital Converter
Diseño de referencia usando la pieza LTC1400 de Analog Devices
Documentos asociados
Para productos finales
- Audio Processing
- Battery Powered Systems
- Data Acquisition System
- Digital Radio
- Digital Signal Processing
- Portable Instrumentation
Descripción
- Typical Application for LTC1400, 12-Bit, 400-ksps ADC with shut-down. The LTC1400 is a complete 400ksps, 12-bit A/D converter which draws only 75mW from 5V or 5V supplies. This easy-to-use device comes complete with a 200ns sample-and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate400K SPS
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC1400IS8#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LTC1400CS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LTC1400IS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LTC1400CS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LTC1400IS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LTC1400IS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LTC1400CS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N Tube | AÑADIR AL CARRITO |