Typical Application for LTC3130EUDC Single-Cell 1.2V, 200mA Buck Boost Converter, Using the LTC3525-3.3 to Provide the EXTVCC Bias Supply
Diseño de referencia usando la pieza LTC3130EUDC de Analog Devices
Para productos finales
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Descripción
- Typical Application for LTC3130EUDC Single-Cell 1.2V, 200mA Buck Boost Converter, Using the LTC3525-3.3 to Provide the EXTVCC Bias Supply. The LTC3130 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage1.2|3.3 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3130EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3130EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3130EUDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3130EUDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube | AÑADIR AL CARRITO |