Typical Application for MC33063A Step-Up Switching Converter with External NPN Saturated Switch
Diseño de referencia usando la pieza MC33063A de onsemi
Para productos finales
- Automotive Applications
Descripción
- Typical Application for MC33063A Step-Up Switching Converter with External NPN Saturated Switch. The MC34063A Series is a monolithic control circuit containing the primary functions required for DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch
Características clave
-
Conversion TypeDC to DC
-
TopologyBoost
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MC33063AP1G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
MC33063ADR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MC33063ADG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
MC33063AVPG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
MC33063AVDG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
MC33063AVDR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MC33063ADR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO |