Typical Application for Sg1825C High-Speed Current-Mode PWM for Soft start Fast Reset
Diseño de referencia usando la pieza SG1825C de Microchip Technology
Para productos finales
- Power Supplies
Descripción
- Typical Application for Sg1825C High-Speed Current-Mode PWM for Soft start Fast Reset. The SG1825C is a high-performance pulse width modulator optimized for high frequency current-mode power supplies. Included in the controller are a precision voltage reference, micro power start-up circuitry, soft-start, high frequency oscillator, wideband error amplifier, fast current limit comparator, full double pulse suppression logic, and dual totem pole output drivers
Características clave
-
Conversion TypeDC to DC
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO | |
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | AÑADIR AL CARRITO |