Typical Application for SiC437 3 to 28 V Input, 12A microBUCK DC/DC Converter
Diseño de referencia usando la pieza SiC437 de Vishay
Para productos finales
- Consumer Electronics
- Desktop PC
- Industrial Automation HMI
- Industrial Computing
- Notebook
- PoL Power Supply
- Servers
Descripción
- Typical Application for SiC437 3 to 28 V Input, 12A microBUCK DC/DC Converter. The SiC43x are synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying 12A continuous current at up to 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 3 to 28 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3 to 28 V
-
Output Voltage0.6 V
-
Efficiency97 %
-
TopologyBuck
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
SIC437BED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 12A 24-Pin MLPQ EP T/R | AÑADIR AL CARRITO | |
|
SIC437CED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 12A 24-Pin MLPQ EP T/R | AÑADIR AL CARRITO | |
|
SIC437DED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 12A 24-Pin MLPQ EP T/R | AÑADIR AL CARRITO | |
|
SIC437AED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 12A 24-Pin MLPQ EP T/R | AÑADIR AL CARRITO |