Typical Application of ADP121 TSOT with Fixed Output Voltage, 1.8V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator
Diseño de referencia usando la pieza ADP121 de Analog Devices
Para productos finales
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Post-Regulators
Descripción
- Typical Application of ADP121 TSOT with Fixed Output Voltage, 1.8V Circuit for ADP121 150mA Low Quiescent Current, CMOS Linear Regulator. The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (16)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP121-AUJZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
ADP121-AUJZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ165R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.65V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-AUJZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
ADP121-ACBZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R | AÑADIR AL CARRITO | |
|
ADP121-AUJZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | AÑADIR AL CARRITO |