Typical Application Using LT1054IS8 Positive Doubler
Diseño de referencia usando la pieza LT1054IS8 de Analog Devices
Para productos finales
- Industrial Inverter
- Positive-to-Negative Conversions
- Voltage Regulator Module
Descripción
- Typical Application Using LT1054IS8 Positive Doubler. The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15 V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 15 V
-
Output Current0.1 A
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT1054IS8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1054IS8 | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1054IS8#TR | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1054IS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO |