Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2379CDE-18
Diseño de referencia usando la pieza LTC2379CDE-18 de Analog Devices
Para productos finales
- Battery Powered Instrument
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Descripción
- Typical Application Using LT6350 Configured to Accept a ±10V Input Signal While Running Off of a Single 5.5V Supply When Digital Gain Compression Is Enabled in the LTC2379CDE-18. Operating from a 2.5V supply, the LTC2379-18 has a ±VREF fully differential input range with VREF ranging from 2.5 to 5.1V. The LTC2379-18 consumes only 18mW and achieves ±2LSB INL maximum, no missing codes at 18 bits with 101.2dB SNR
Características clave
-
ADC Resolution18 Bit
-
ADC Sampling Rate1.6M SPS
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC2379CDE-18#TRPBF-ES | Analog Devices | Analog to Digital Converters - ADCs | 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR | AÑADIR AL CARRITO | |
|
LTC2379CDE-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.6Msps 18-bit Serial 16-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC2379CDE-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.6Msps 18-bit Serial 16-Pin DFN EP Tube | AÑADIR AL CARRITO |