UCD3138LLCEVM-028 Evaluation Module using D3138 Digital Resonant LLC Converter
Diseño de referencia usando la pieza UCD3138RGC de Texas Instruments
Para productos finales
- Power Supplies
- Servers
- Telecom Infrastructure
Descripción
- UCD3138LLCEVM-028, Evaluation Module demonstrates an LLC resonant half bridge DC-DC power converter with digital control using the UCD3138 device. The UCD3138 device is located on the UCD3138CC64EVM-030 board. The UCD3138CC64EVM-030 is a daughter card with preloaded firmware that provides the required control functions for an LLC converter. for details of the firmware please contact TI. UCD3138LLCEVM-028 accepts a DC input from 350 VDC to 400 VDC and outputs a nominal 12 VDC with full load output power of 340W, or full output current of 29A
Características clave
-
Conversion TypeDC to DC
-
Input Voltage350 to 400 V
-
Output Voltage12 V
-
Output Current29 A
-
Efficiency94 %
-
TopologyHalf-Bridge
Piezas destacadas (21)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
KT11P2JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | AÑADIR AL CARRITO | |
|
UCC27524DGN | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
TPS2411PWR | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
OPA376AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
UCC27524DGNR | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TLV3502AIDCNT | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TLV3502AIDCNRG4 | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TLV3502AID | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
TPS2411PW | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
TLV3502AIDR | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TLV3502AIDCNR | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS2411PWRG4 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | AÑADIR AL CARRITO |